描述
5-2425506-1 is a 3-position receptacle housing designed for 250 flag FASTON terminals in left-hand configuration, intended for mating with TE9A relay configurations. The housing is constructed from UL94V-0 rated nylon material in natural color, with a Relative Thermal Index (RTI) electrical rating of 150°C for high-temperature applications. It accepts terminal part numbers 2238209-3 or 2375767-3. The housing features a living hinge design for cover closure. This component is suitable for relay interface applications requiring reliable electrical connections in demanding thermal environments.
搜索关键词: 524255061
规格
常见问题
5-2425506-1 是否符合 RoHS 标准?
是的,5-2425506-1 符合 RoHS 标准。
5-2425506-1 的交货期是多少?
5-2425506-1 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands