5-2323859-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-2323859-2

Lumawise Drive Z50- Development Kit ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产
合规证书

描述

The 5-2323859-2 is an On-Off LUMAWISE Drive Type Z50 LED Holder designed for direct attachment of COB LEDs to cooling devices using M3 or No. 4-40 mounting screws. This product features a 16x19 mm COB opening, a 292228-4 Mini CT Connector for power and control, and two screw holes for secure mounting. The holder operates with an output current of 350 mA and requires a 48 V dc ± 10% constant voltage power supply (maximum 60 V dc). The LUMAWISE Drive achieves approximately 93% efficiency when the COB forward voltage complies with the typical 36 V dc specification, though it can operate at reduced efficiency with forward voltages between 25–41 V dc. This product is ideal for LED lighting applications requiring simple on-off control with thermal management through direct heatsink mounting.

搜索关键词: 523238592

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-2323859-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536610000
COO:
NZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Box
系列:
5-2323859-2
生命周期:
已停产

常见问题

5-2323859-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 5-2323859-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

5-2323859-2 是否符合 RoHS 标准?

是的,5-2323859-2 符合 RoHS 标准。

5-2323859-2 的交货期是多少?

5-2323859-2 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 30

可立即发货

最小订购数量: 3

价格 (USD)

数量
单价
3
$30.75
8 +
$28.47

工具/3D模型

产品指南