52274 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

52274

TERMINAL,PIDG R IR 16 4 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

52274 is a pre-insulated ring tongue terminal manufactured by TE Connectivity/AMP, featuring blue/blue color insulation and designed for electrical connections in industrial and automotive applications. The terminal accommodates wire sizes ranging from 0.63 to 130 mm² and is constructed with a copper terminal body plated with tin per ASTM B-545, along with a copper metallic sleeve with nickel plating per QQ-N-290. Key dimensional specifications include a width (W) of 4 mm, a contact diameter (C) of 250 mm, and a tongue length (L) of 171 mm, with maximum dimensions E of 637 mm. This terminal is compliant with Military Specification M7928/1 and M7929/1 Class standards, making it suitable for demanding applications requiring reliable, insulation-restricting connections in harsh environments.

产品亮点:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 52274

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
52274
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BOX

常见问题

52274 是否符合 RoHS 标准?

是的,52274 符合 RoHS 标准。

52274 的交货期是多少?

52274 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 1,276

可立即发货

最小订购数量: 50

工厂交货期 30 周

价格 (USD)

数量
单价
50
$0.840
250
$0.683
500
$0.681
1,000
$0.652
3,000
$0.598
5,000
$0.557
8,000
$0.542
15,000 +
$0.508