help desk software
5-2271101-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-2271101-1

SCSI .050 REC ASS'Y 50P PB-FREE ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

5-2271101-1 is a 50-position D-shaped SCSI receptacle connector designed for cable-to-board applications. It features a 1.27 mm (0.05 in) centerline pitch, full metal shell construction with steel shell material, and thermoplastic housing. The connector utilizes copper alloy contacts with gold plating (0.3 µm thickness) on the mating area and nickel underplating, supporting a maximum contact current rating of 1 A. With an operating temperature range of -55°C to 105°C and UL 94V-0 flammability rating, this connector is suitable for panel mount and board mount configurations with retention leg PCB mounting. It is commonly used in SCSI interface applications requiring reliable high-density connections.

搜索关键词: 522711011

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-2271101-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
80
封装类型:
TRAY

常见问题

5-2271101-1 是否符合 RoHS 标准?

是的,5-2271101-1 符合 RoHS 标准。

5-2271101-1 的交货期是多少?

5-2271101-1 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 14,175

可立即发货

库存数量的起订量: 20

缺货数量的起订量: 20

工厂交货期 15 周

价格 (USD)

数量
单价
20
$16.76
100
$16.72
250
$16.68
400
$16.64
800
$8.78
1,200
$6.04
1,600 +
$5.92