描述
5-2267465-8 is an AMPMODU Small Centerline connector from TE Connectivity, designed for high-density board-to-board interconnections. This fine pitch connector features a 1.0 mm centerline spacing, dual-beam contact design for reliable electrical connections, and vertical surface mount configuration. The connector is constructed with high-temperature thermoplastic (LCP) housing and copper alloy contacts, with gold plating options available. It operates over a temperature range of -55°C to +125°C and supports reflow soldering up to 260°C. Common applications include industrial controls, building automation, servo drives, PLCs, robotics, and instrumentation equipment where space savings and reliable signal transfer in shock/vibration environments are critical.
搜索关键词: 522674658
规格
常见问题
5-2267465-8 是否符合 RoHS 标准?
是的,5-2267465-8 符合 RoHS 标准。
5-2267465-8 的交货期是多少?
5-2267465-8 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。
有存货: 1,800
发货 today, 输入设置值。
库存数量的起订量: 55
缺货数量的起订量: 55
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands