描述
5206514-3 is an AMPLIMITE D-subminiature cable connector with integrated shielding hardware enclosure kit designed for reliable signal transmission in industrial, medical, and computing applications. The connector features a steel shell with tin plating, 94V-O rated thermoplastic insert, and PVC black enclosure with zinc alloy jackscrews for secure cable management. It accommodates recommended cable outer diameter ranges from 0.190 to 0.330 inches with a maximum inner cable bundle diameter of 0.330 inches, and includes phosphor bronze contacts with duplex plating (0.003250 inches gold on mating end and tin on termination end, nickel underplated). The kit is RoHS compliant and designed for intermateable operation with standard MIL-C-24308 D-subminiature connectors, making it suitable for industrial machinery, medical instrumentation, computers, RAID storage arrays, and telecommunications equipment.
产品亮点:
- Locking Post Assembly
- Thread Size = 4-40
- Bulk
搜索关键词: 52065143
规格
常见问题
5206514-3 是否符合 RoHS 标准?
是的,5206514-3 符合 RoHS 标准。
5206514-3 的交货期是多少?
5206514-3 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 458
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 25
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands