5-1971775-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-1971775-5

PTL 2X5 CAP PANEL MT HIGH TEMP KEY A LGR ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

5-1971775-5 is a POWER TRIPLE LOCK connector cap designed for high-temperature panel mount applications. This connector features a 2×5 configuration with 10 positions and is rated for 150°C operation, making it suitable for demanding thermal environments. The cap is constructed from thermoplastic material meeting glow wire test requirements per IEC 60335-1 and is finished in light gray color. It utilizes a triple-lock design with cap-to-plug latching, connector position assurance (CPA), and terminal position assurance (TPA) for enhanced reliability. The connector supports a voltage rating of 600 VAC/VDC with current capacity up to 12 amps maximum, and operates reliably from -55°C to 105°C base operating range with high-temperature material extending capability to 150°C. This connector is ideal for high-reliability power and signal interconnections in appliances, industrial equipment, and automotive applications requiring robust thermal performance.

搜索关键词: 519717755

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-1971775-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
800
封装类型:
BAG

常见问题

5-1971775-5 是否符合 RoHS 标准?

是的,5-1971775-5 符合 RoHS 标准。

5-1971775-5 的交货期是多少?

5-1971775-5 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 800

可立即发货

最小订购数量: 100

工厂交货期 6 周

价格 (USD)

数量
单价
100
$0.6399
250
$0.5870
800
$0.5487
1,600
$0.5259
3,200
$0.5031
5,600
$0.4847
8,000
$0.4730
15,200 +
$0.4436