5-1747147-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-1747147-4

DZ5200 V-REC ASSY 4P 10.16MM PITCH ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

5-1747147-4 is a 4-position socket kit connector from the TE Connectivity DZ-5200 Dynamic Series, designed for high-current industrial applications. This connector features gold plating with nickel under-plating for reliable electrical contact and a black thermoplastic PBT housing with glass fiber reinforcement rated UL94V-0. The socket kit has external dimensions of 40.9mm (A) x 11.5mm (B) x 14.0mm (C) and utilizes a 10.16mm pitch for the 3/4 position pin configuration. The housing material is phosphor bronze/copper alloys with gold plating, ensuring durability and excellent conductivity. This RoHS compliant connector is commonly used in robot and robot controller applications where secure, high-current connections are required.

搜索关键词: 517471474

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-1747147-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
11
封装类型:
TUBE

常见问题

5-1747147-4 是否符合 RoHS 标准?

是的,5-1747147-4 符合 RoHS 标准。

5-1747147-4 的交货期是多少?

5-1747147-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 1,936

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 138

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 11

工厂交货期 16 周

价格 (USD)

数量
单价
11
$37.65
25
$37.56
50
$37.46
100
$37.37
138
$37.28
275
$19.75
413
$13.57
550 +
$13.29