5-1734598-5
TE Connectivity / AMP BrandA 1.25mm centerline, right-angle, wire-to-board header with a DIP termination style for 2 to 15 positions. ...
描述
The 5-1734598-5 is a right-angle wire-to-board header from the 1.25mm High Performance Interconnect (HPI) connector family. It features a DIP (through-hole) termination style and is designed for a position range of 2 to 15 pins, accommodating wire gauges from 28 to 32 AWG. This header has a maximum current rating of 1.0A, a maximum voltage rating of 125V AC/DC, and an operating temperature range of -25°C to 85°C. It is designed to mate with 440146-x series housings. This connector is a cost-effective solution for routing signals or low power in applications such as consumer devices, industrial controls, and business equipment.
Search Keywords: 517345985
规格
有存货: 18,000
可立即发货
Minimum Order Quantity: 20
English
Chinese
Spanish