描述
The 5-160563-2 is a FASTON® Connector 0.250" series receptacle contact in loose piece version, manufactured by TE Connectivity/AMP. It features a tin-plated brass construction with dimensional specifications including a maximum length of 20.2 mm, a frontal chamfer of 0.5 mm, and a tab thickness of 0.8 mm. The contact is designed to accommodate insulated wire diameters ranging from 3.0 to 4.3 mm and wire gauges from 0.75 to 1.50 mm. This connector is commonly used in automotive, industrial, and electrical applications where reliable crimp-on connections are required, offering excellent corrosion resistance through its tin plating and robust mechanical performance.
搜索关键词: 51605632
规格
常见问题
5-160563-2 是否符合 RoHS 标准?
是的,5-160563-2 符合 RoHS 标准。
5-160563-2 的交货期是多少?
5-160563-2 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。
有存货: 500
可立即发货
您可以购买所有有库存数量的 500
仅库存批次: 500
库存数量的起订量: 1000
缺货数量的起订量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500
工厂交货期 36 周
English
中文 / 汉语
Deutsch
Español
Nederlands