5-147383-5
TE Connectivity / AMP Brand50 50/50 HDR SMT.390 W/HD VC
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
50 50/50 HDR SMT.390 W/HD VC
Search Keywords: 51473835
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-147383-5
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Reel Pack:
250
Package Type:
Reel
Round Termination Post & Tail Diameter:
.018 in, .46 mm
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
.5 A
Housing Material:
LCP (Liquid Crystal Polymer)
PCB Mount Retention Type:
Hold-Down Post
Contact Mating Area Plating Material:
Gold
Board-to-Board Configuration:
Parallel
UL Flammability Rating:
UL 94V-0
Connector Contact Load Condition:
Selectively Loaded
Mating Alignment:
With
Centerline (Pitch):
.05 in, 1.27 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Stack Height:
.39 in, 9.91 mm
Sealable:
No
Operating Temperature Range:
-65 – 105 °C
Contact Shape & Form:
Round
PCB Contact Termination Area Plating Material Thickness:
150 µin
Contact Base Material:
Phosphor Bronze
Termination Method to Printed Circuit Board:
Surface Mount
Number of Rows:
2
Approved Standards:
CSA LR7189 , UL E28476
Operating Voltage:
30 VAC
Packaging Quantity:
250
Connector & Contact Terminates To:
Printed Circuit Board
Mating Pin Diameter:
.018 in, .46 mm
Assembly Process Feature:
Vacuum Cover
Connector System:
Board-to-Board
Contact Underplating Material:
Nickel
PCB Retention Feature Plating Material:
Tin over Nickel
Contact Type:
Pin
PCB Retention Feature Material:
Copper Alloy
PCB Mount Retention:
With
Number of Positions:
50
PCB Mount Orientation:
Vertical
Row-to-Row Spacing:
.05 in, 1.27 mm
Termination Post & Tail Length:
.03 in
Primary Product Color:
Black
Header Type:
Fully Shrouded
Packaging Type:
Tape & Reel
有存货: 0
缺货数量的起订量: 313
工厂交货期 142 周
数量
Unit Price
313
$22.51
625
$11.90
938
$8.18
1,250
+
$8.02
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish