描述
5-146132-6 is a single-row vertical surface mount breakaway header from the AMPMODU 2.54mm interconnection system. This 8-position header features 0.025 inch (0.64 mm) square straight posts with tin plating (Plating B) over nickel, and a black thermoplastic housing rated 94V-0. The header has a 0.100 inch (2.54 mm) centerline pitch with overall dimensions of A = 0.784 inch (19.91 mm) and B = 0.700 inch (17.78 mm), with post length C = 0.230 inch (5.84 mm) and D = 0.185 inch (4.70 mm). The breakaway design provides inventory versatility, allowing headers to be broken into any size needed, and the phosphor bronze posts ensure reliable electrical connections. This RoHS compliant header is ideal for board-to-board interconnection applications in industrial electronics.
产品亮点:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 5.84 mm
搜索关键词: 51461326
规格
常见问题
什么产品可以替代 5-146132-6?
5-146132-6 的推荐替代产品是 TE Connectivity / AMP Brand 的 146132-6,可从 Master Electronics 购买。
5-146132-6 是否符合 RoHS 标准?
是的,5-146132-6 符合 RoHS 标准。
5-146132-6 的交货期是多少?
5-146132-6 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 2,652
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 715
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 26
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands