描述
5-1437209-9 is a FlexStrip flat ribbon jumper cable designed for flexible interconnect solutions in electronic assemblies. The product supports multiple conductor pitches ranging from 1.00 mm (0.039 in) to 5.08 mm (0.200 in), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. It features customizable pin arrangements, insulation material options (Nomex, Polyester, Teflon, or Kapton), and standard lengths from 11.92 mm to 152.40 mm with incremental sizing available. The jumper accommodates 2 to 70 conductors per configuration with a minimum bend radius of 3.18 mm, making it suitable for compact and flexible routing in automotive, industrial, and consumer electronics applications where space constraints and reliability are critical.
搜索关键词: 514372099
规格
常见问题
5-1437209-9 是否符合 RoHS 标准?
是的,5-1437209-9 符合 RoHS 标准。
5-1437209-9 的交货期是多少?
5-1437209-9 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 1,847
可立即发货
最小订购数量: 10
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands