描述
500030-1 is a black outdoor polyethylene spiral cable wrap designed to bundle and protect wire, cable, tubing, and hoses with continuous abrasion protection. The wrap features an external diameter of 0.250 inches (6.4 mm), an internal diameter of 0.162 inches (4.12 mm), and a wall thickness of 0.045 inches (1.14 mm), with a helical pitch of 0.375 inches (9.53 mm). It accommodates bundle diameters ranging from 0.188 to 2.000 inches (4.76 to 50.80 mm) and operates reliably across a temperature range of -94 to 179°F (-70 to 81°C). The pre-wound wrap self-contracts after application to form a tight, uniform protective jacket, and is supplied in 50-foot lengths per box, making it economical and quick to apply for cable management and protection in outdoor environments.
产品亮点:
- SPIRAP Plastic Cable Wrap
- Outdoor Polyethylene Material
- Box
- Packaging Quantity = 15.24 M [50 Ft.]
- Outside Diameter = 6.35 mm
搜索关键词: 5000301
规格
常见问题
什么产品可以替代 500030-1?
500030-1 的推荐替代产品是 TE Connectivity / AMP Brand 的 500036-1,可从 Master Electronics 购买。
500030-1 是否符合 RoHS 标准?
是的,500030-1 符合 RoHS 标准。
500030-1 的交货期是多少?
500030-1 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 450
可立即发货
已订购:
1,000
可以发货 2/1/27
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands