描述
The 500001-1 is a SPIRAP plastic cable wrap designed to bundle and protect wire, cable, tubing, and hoses through economical and quick application. This natural polyethylene wrap features an external diameter of 0.250 inches (6.4 mm), internal diameter of 0.162 inches (4.12 mm), and wall thickness of 0.045 inches (1.14 mm), with a helical pitch of 0.375 inches (9.53 mm). It accommodates bundle diameters ranging from 0.188 to 2.000 inches (4.76 to 50.80 mm) and is pre-wound in continuous lengths for easy application. After application, the wrap self-contracts to form a tight, uniform protective jacket that provides continuous abrasion protection, making it ideal for cable management in industrial, automotive, and telecommunications applications where reliable wire bundling and protection are essential.
产品亮点:
- SPIRAP Plastic Cable Wrap
- Polyethylene Material
- Box
- Packaging Quantity = 15.24 M [50 Ft.]
- Outside Diameter = 6.35 mm
搜索关键词: 5000011
规格
常见问题
500001-1 是否符合 RoHS 标准?
是的,500001-1 符合 RoHS 标准。
500001-1 的交货期是多少?
500001-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 612 Feet
可立即发货
最小订购数量: 50 Feet
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50 Feet
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands