描述
The 499923-7 is a universal ejection pin header from TE Connectivity's AMP-LATCH product line, designed for ribbon cable interconnect applications. It features a 30-position configuration with a 2.54 × 2.54 mm centerline matrix, shrouded 4-sided housing in black thermoplastic with glass-filled material (UL 94V-0 rated), and gold-plated square contacts in the mating area. The header incorporates long ejection latches with dual polarizing bars for military-grade mating polarization, a 0.64 mm post size, and a 3.94 mm termination post length with tin-lead solder tail plating. This connector is wave solder capable up to 265°C, RoHS/ELV compliant (5 of 6), and recommended for use with 3.18 mm PCB thickness. The preloaded design with universal ejection pin headers and mating connector lock makes it ideal for secure, reliable interconnections in industrial and military applications requiring robust polarization and positive locking mechanisms.
产品亮点:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 30
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
搜索关键词: 4999237
规格
常见问题
499923-7 是否已停产?
是的,Te Connectivity / Amp Brand 的 499923-7 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
499923-7 是否符合 RoHS 标准?
不,499923-7 不符合 RoHS 标准。
499923-7 的交货期是多少?
499923-7 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands