4-6609987-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

4-6609987-6

15SRB2-Q=F8224 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 15SRB2-Q is a minimum-depth, cost-effective shielded power inlet filter from the SRB Series designed for EMI/RFI suppression in power entry applications. It features a complete shield, 15A current rating, and attenuates coupled EMI up to 300 MHz with a 33 pF capacitor value (Q designation). The unit is configured with spade terminals on the bottom, flange mount style, and includes two mounting holes (0.132 inch diameter) with countersink for #4 flathead screws, plus IEC 60320-1 C14 line inlet and load terminals. Maximum leakage current is 2.1 µA at 120 VAC 60 Hz and 3.65 µA at 250 VAC 50 Hz. This filter is UL recognized, CSA certified, and VDE approved, making it suitable for medical equipment and industrial power distribution systems where minimal leakage current and compact form factor are required.

搜索关键词: 466099876

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
4-6609987-6
别名/又称:
15SRB2-Q
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
40
封装类型:
BAG

常见问题

4-6609987-6 是否符合 RoHS 标准?

是的,4-6609987-6 符合 RoHS 标准。

4-6609987-6 的交货期是多少?

4-6609987-6 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 240

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 60

工厂交货期 17 周

价格 (USD)

数量
单价
5
$12.13
10
$12.10
25
$12.07
60
$12.04
120
$7.41
180
$5.86
240 +
$5.75