help desk software
462006-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

462006-8

Floating Shear ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

462006-8 is a crimp tooling component used in wire termination processes to form and compress wire and terminal barrels into secure electrical connections. The tooling is engineered to maintain precise dimensional control, with typical design specifications including a crimp height (CH) of 0.073 inches and crimp width (CW) of 0.110 inches, along with a crimper leg taper of 3.0 degrees and anvil width of 0.109 inches. The component is designed to achieve an Area Index of approximately 80%, which represents the ratio of total crimped area to total uncrimped area, ensuring consistent crimp quality and pull test performance. Critical dimensional tolerances such as CH tolerance of ±0.002 inches must be maintained to control flash and ensure reliable terminations. This tooling is essential for high-volume production environments where crimp symmetry, pull test values, and leads per hour throughput are monitored to maintain quality standards in connector assembly operations.

搜索关键词: 4620068

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
462006-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8466948585
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

462006-8 是否符合 RoHS 标准?

是的,462006-8 符合 RoHS 标准。

462006-8 的交货期是多少?

462006-8 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 7 周

价格 (USD)

数量
单价
1
$795.60
2
$793.61
3
$651.17
4
$579.95
5 +
$568.34