描述
SKU 458141-8 is a crimp tooling component used in electrical connector termination processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for proper electrical and mechanical performance. Key dimensional parameters include a nominal crimp height of 0.073 inches and crimp width of 0.110 inches, with a crimper leg taper of 3.0 degrees and anvil width of 0.109 inches. The tooling requires strict dimensional control with tolerances of ±0.002 inches on crimp height to ensure consistent quality and minimize flash generation. This component is essential for high-volume wire and terminal crimping operations where maintaining process consistency and pull test values directly impacts production throughput and connector reliability.
搜索关键词: 4581418
规格
常见问题
458141-8 是否符合 RoHS 标准?
不,458141-8 不符合 RoHS 标准。
458141-8 的交货期是多少?
458141-8 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
制造商库存: 1 可以发货 12/7/26
工厂交货期 7 周 可以发货 1/11/27
English
中文 / 汉语
Deutsch
Español
Nederlands