454832-25
Blue fluoroelastomer O-ring seal component for fluid and gas containment applications. ...
描述
454832-25 is a blue fluoroelastomer O-ring designed for sealing applications in fluid and gas systems. The product is manufactured from fluorocarbon material, which provides excellent chemical resistance and temperature stability across a wide operating range. It is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, with low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free. This O-ring is commonly used in hydraulic systems, pneumatic applications, and industrial equipment where reliable sealing performance and chemical compatibility are essential requirements.
搜索关键词: 45483225
规格
常见问题
454832-25 是否符合 RoHS 标准?
是的,454832-25 符合 RoHS 标准。
454832-25 的交货期是多少?
454832-25 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 88
可立即发货
最小订购数量: 11
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands