help desk software
449619-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

449619-3

MINI BOX PIN HDR 4 RW KIT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 449619-3 is a bulkhead receptacle connector designed for high-voltage applications in aerospace, defense, and marine environments. It is rated for 20 kVDC operation and features a 1/2-20 UNF-2A threaded interface for secure panel mounting. The receptacle has a barrel depth of 0.88 inches (22.35 mm) and is constructed with glass-epoxy material for electrical insulation and durability. This connector is compatible with RFI shielded lead assemblies and is commonly used in C4ISR systems, commercial aerospace, military aerospace, and missile defense applications where reliable high-voltage signal transmission is critical.

搜索关键词: 4496193

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
449619-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

449619-3 是否符合 RoHS 标准?

是的,449619-3 符合 RoHS 标准。

449619-3 的交货期是多少?

449619-3 的标准交货期约为 58 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 58 周

价格 (USD)

数量
单价
1
$1,401.08
3
$1,356.56
5 +
$1,335.84