描述
The TE Connectivity / AMP Brand part 42844-1 is a receptacle designed for efficient and secure electrical connections. With its PIDG Faston design, it ensures a reliable and durable connection for wires ranging from 14 to 12 gauge. This receptacle can handle a maximum current up to 250 volts, making it suitable for various industrial and commercial applications. Trust in the quality and performance of TE Connectivity / AMP Brand's 42844-1 receptacle for your electrical connection needs.
产品亮点:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.35 [.250] Max. mm [in]
搜索关键词: 428441
规格
常见问题
42844-1 是否符合 RoHS 标准?
是的,42844-1 符合 RoHS 标准。
42844-1 的交货期是多少?
42844-1 的标准交货期约为 37 周。有库存的数量由 Master Electronics 发货。
有存货: 3,132
可立即发货
已订购:
5,000
可以发货 4/12/27
最小订购数量: 50
工厂交货期 37 周
English
中文 / 汉语
Deutsch
Español
Nederlands