描述
4-2384214-3 is a PCI Express Gen5 card edge connector designed for high-speed data transmission in computing applications. The connector features a high-temperature plastic housing (black, UL 94V-0 rated) with copper alloy contacts and stainless steel solder tabs. The contact area features gold plating or gold flash over nickel, with 54µm matte-tin plating on the solder tail area and 1.27µm nickel underplating overall. Key dimensions include a PCB thickness compatibility of 1.57mm, with various tolerances specified for precision mounting. This connector is ideal for server, workstation, and high-performance computing applications requiring reliable PCIe Gen5 connectivity.
搜索关键词: 423842143
规格
常见问题
4-2384214-3 是否符合 RoHS 标准?
是的,4-2384214-3 符合 RoHS 标准。
4-2384214-3 的交货期是多少?
4-2384214-3 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 420
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 1470
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands