描述
4-2381880-7 is an illuminated PBES16 series pushbutton emergency stop switch featuring an incandescent lamp rated for 48V AC/DC operation at 25mA. This switch meets IEC 60947-5-1 and IEC 60947-5-5 standards and is designed for ruggedized applications requiring high actuation force to prevent accidental activation. The device offers IP65 protection against harsh environments, mechanical life exceeding 100,000 operations, and electrical life exceeding 50,000 operations. It features a 16mm mounting hole with simple mounting, operates over a temperature range of -25°C to +55°C (with lamp), and provides contact resistance of =50 mO initially. The switch is ideal for industrial control systems, machinery safety applications, and emergency shutdown circuits where reliable illuminated indication and robust performance are essential.
搜索关键词: 423818807
规格
常见问题
4-2381880-7 是否符合 RoHS 标准?
是的,4-2381880-7 符合 RoHS 标准。
4-2381880-7 的交货期是多少?
4-2381880-7 的标准交货期约为 25 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 13
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands