4-2371437-3
TE Connectivity / AMP BrandPCIE G5 CON,SMT,1.5TAB,98P,15',10 ML,HT ...
描述
4-2371437-3 is a PCIe Gen5 card edge connector designed for high-speed data transmission in compliance with PCIe CEM5.0 requirements. The connector features a polarized housing with pre-installed solid one-piece contacts and SMT soldering tails, with contact spacing on 1.0 mm centerlines. It includes a card slot with molded-in key and function key to ensure proper polarization and secure module positioning. The connector supports infrared reflow soldering with a peak temperature of 255°C and is compatible with lead-free solder alloys such as SAC305 and SAC405. Common applications include high-performance computing, servers, and data center equipment requiring reliable PCIe Gen5 connectivity.
Search Keywords: 423714373
规格
有存货: 420
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 9 周
English
Chinese
Spanish