4-2306317-5
PV EDGE ASSEMBLY, WITHOUT FLAP, OMEGA CLIP ...
描述
4-2306317-5 is a SOLARLOK PV Edge decentralized junction box designed for traditional mid-panel mounting applications on solar panels. This center box configuration (no interface) uses an Omega-Clip mounting system for East-West foil orientation without flap or fixing tape. The junction box features a clamping and non-potting design rated at 1500V DC (UL and TUV/IEC approved), with a rated current of 15A standard or 17A special version, and operates over a temperature range of -40°C to +115°C. It provides IP68 waterproof protection (7 m / 24 hours) and includes an integrated PV4-S interface with humidity control vent. Common applications include building integrated photovoltaics (BIPV) panels, bifacial solar panels, and half cell solar panels where quick installation without potting or hole drilling is required.
搜索关键词: 423063175
规格
常见问题
4-2306317-5 是否已停产?
是的,Te Connectivity / Amp Brand 的 4-2306317-5 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
4-2306317-5 是否符合 RoHS 标准?
是的,4-2306317-5 符合 RoHS 标准。
4-2306317-5 的交货期是多少?
4-2306317-5 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 360
发货 today, 输入设置值。
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands