描述
4-1971875-7 is a 15-position Power Triple Lock cap housing designed for wire-to-wire crimp connections in power applications. This connector features a 3-row matrix contact layout with 6 mm centerline pitch, glass-filled PBT housing material, and supports panel mounting with latches for recommended panel thicknesses of 1-2 mm. The housing is rated for 600 VDC operating voltage with an operating temperature range of -55°C to 105°C, and carries UL 94V-0 flammability rating. With its yellow color, keying code D, and 180° cable exit angle, this connector is ideal for power distribution applications requiring reliable wire-to-wire connections with robust mechanical attachment.
搜索关键词: 419718757
规格
常见问题
4-1971875-7 是否符合 RoHS 标准?
是的,4-1971875-7 符合 RoHS 标准。
4-1971875-7 的交货期是多少?
4-1971875-7 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 8,960
发货 today, 输入设置值。
库存数量的起订量: 80
缺货数量的起订量: 480
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 80
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands