描述
41580 is a machine-applied open barrel ring tongue terminal designed for secure wire termination in electrical assemblies. This Type D terminal accommodates wire gauges 18-14 AWG (0.8-2.0 mm²) and features a stud hole size of 6 mm with a stock thickness of 0.51 mm. The terminal is constructed from tin-plated brass material, providing excellent corrosion resistance and electrical conductivity. Dimensions include a width of 7.52 mm, length of 16.26 mm, and height of 12.55 mm. These terminals are commonly used in automotive, industrial control, and telecommunications applications where reliable mechanical and electrical connections are required.
产品亮点:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
搜索关键词: 41580
规格
常见问题
41580 是否符合 RoHS 标准?
是的,41580 符合 RoHS 标准。
41580 的交货期是多少?
41580 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 59,967
可立即发货
最小订购数量: 5000
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands