描述
The 4-1452303-1 is a 12-position rear bumper designed for use with the TE Connectivity 1.5/2.8 connector system. This component serves as a protective and positioning element within the connector assembly, providing mechanical support and alignment for 12-position receptacle and tab connections. The part is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring it meets stringent environmental and safety standards. The material composition is halogen-free (BFR/CFR/PVC free), making it suitable for applications requiring compliance with modern environmental regulations. This rear bumper is commonly used in automotive and industrial connector applications where reliable mechanical retention and environmental compliance are essential.
搜索关键词: 414523031
规格
常见问题
4-1452303-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 4-1452303-1 已停产(生命周期结束时间:九月 2036)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
4-1452303-1 是否符合 RoHS 标准?
是的,4-1452303-1 符合 RoHS 标准。
4-1452303-1 的交货期是多少?
4-1452303-1 的标准交货期约为 39 周。有库存的数量由 Master Electronics 发货。
有存货: 704
可立即发货
最小订购数量: 25
工厂交货期 39 周
English
中文 / 汉语
Deutsch
Español
Nederlands