4-1437392-9
Connector Accessories End Section Polypropylene ...
描述
4-1437392-9 is an end section (model P130) accessory for the P125 polypropylene terminal block series. This component is designed to terminate or cap the end of terminal block assemblies, providing a complete and professional appearance to the installation. The end section is constructed from polypropylene material with a maximum service temperature of 105°C (221°F) and maintains UL94V-2 flammability rating. It features the same 0.25" pitch spacing as the P125 blocks, with 48 terminals per foot, and is rated for 20 A @ 300V according to UL standards. This accessory is commonly used in industrial control panels, electrical distribution systems, and NEMA-compliant installations where organized terminal block arrangements are required.
产品亮点:
- Accessory Type = End Section
- 100 Series Block Series
- Used With 100 Series Terminal Block (Miniature Polypropylene)
- Block or Strip Style = NEMA
- Direct End Section Mount Type
搜索关键词: 414373929
规格
常见问题
4-1437392-9 是否已停产?
是的,Te Connectivity / Amp Brand 的 4-1437392-9 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
4-1437392-9 是否符合 RoHS 标准?
是的,4-1437392-9 符合 RoHS 标准。
4-1437392-9 的交货期是多少?
4-1437392-9 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 3,034
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands