4-1393797-5
Signal Relay 24VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole ...
描述
4-1393797-5 is a miniature printed circuit board relay from the T81 Series, designed for low-power switching applications with a 0.5–1 A current rating. The relay features a tape-sealed, immersion-cleanable case and is available in multiple coil voltage options (5 V, 12 V, 24 V DC) with corresponding coil resistances and power consumption ratings. It employs a single-pole double-throw (SPDT) contact arrangement and meets FCC Part 68 isolation requirements, making it suitable for telecommunications and industrial control applications. The compact form factor (approximately 0.61" × 0.45" × 0.43" height) and high-density package design enable space-efficient PCB integration, with mounting options for both direct PC board and 12-pin IC socket installation.
搜索关键词: 413937975
规格
常见问题
4-1393797-5 是否已停产?
是的,Te Connectivity / Amp Brand 的 4-1393797-5 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
4-1393797-5 是否符合 RoHS 标准?
不,4-1393797-5 不符合 RoHS 标准。
4-1393797-5 的交货期是多少?
4-1393797-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 300
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands