4-1393797-2 by te connectivity / amp brand

4-1393797-2

Electromechanical Relay DPDT 3A 24VDC 3.2KOhm Through Hole ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

4-1393797-2 is a printed circuit board relay from the T81 Series designed for low-power switching applications. The relay features a miniature, high-density package with a tape-sealed, immersion-cleanable case and supports multiple input voltage options (5V, 12V, 24V DC) with corresponding coil resistances and power ratings. It provides SPDT (Single Pole Double Throw) contact arrangement with a 1 A amperage rating, meeting FCC Part 68 isolation requirements. The approximate dimensions are 0.61" × 0.45" × 0.43"h, with mounting options for PC board and 12-pin IC socket. This relay is suitable for telecommunications, industrial control, and consumer electronics applications where compact size and reliable switching performance are essential.

搜索关键词: 413937972

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
4-1393797-2
别名/又称:
T83S11D232-24
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

4-1393797-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 4-1393797-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

4-1393797-2 是否符合 RoHS 标准?

是的,4-1393797-2 符合 RoHS 标准。

4-1393797-2 的交货期是多少?

4-1393797-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 891

可立即发货

价格 (USD)

数量
单价
1
$5.54
10
$5.43
25
$5.32
50
$5.21
100
$5.11
250
$5.01
500 +
$4.91

工具/3D模型

产品指南