描述
4-1377172-8 is an SMP (Subminiature Push-Pull) connector wedge lock assembly designed for 4-position plug applications. Based on the internal TE designation SMP 0-0036934-0, this component is engineered for secure mating and demating in compact connector systems. The product is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, featuring low halogen content (Br, Cl, F, I < 900 ppm per homogenous material) and is BFR/CFR/PVC free. This connector assembly is suitable for applications requiring reliable, miniaturized interconnection solutions in telecommunications, automotive, and industrial equipment where space constraints and environmental compliance are critical requirements.
搜索关键词: 413771728
规格
常见问题
4-1377172-8 是否已停产?
是的,Te Connectivity / Amp Brand 的 4-1377172-8 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 4-1377172-8?
4-1377172-8 的推荐替代产品是 TE Connectivity / AMP Brand 的 36934,可从 Master Electronics 购买。
4-1377172-8 是否符合 RoHS 标准?
是的,4-1377172-8 符合 RoHS 标准。
4-1377172-8 的交货期是多少?
4-1377172-8 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 175
发货 today, 输入设置值。
最小订购数量: 15
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
English
中文 / 汉语
Deutsch
Español
Nederlands