3-794635-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

3-794635-6

06P MICRO MNL ASSY,VRT,SMT,LF ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The 3-794635-6 is a double-row header connector from TE Connectivity's Micro MATE-N-LOK 3mm connector system designed for wire-to-board connections. This surface-mount component features a vertical angle configuration with 2-24 position dual-row capacity on a 3.0mm pitch centerline spacing. The connector supports current ratings up to 5 Amps per line at 250 Volts AC/DC, accommodating wire sizes from 22-18 AWG (0.3-0.9 mm²) with insulation diameters up to 2.79mm. The header includes SMT hold-down provisions, metal hold-down options, and retention features on the solder tail for secure board mounting. This connector is ideal for applications requiring compact, reliable wire-to-board interconnections in consumer electronics, industrial equipment, and automotive systems where space efficiency and high-density connections are essential.

产品亮点:

  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount

搜索关键词: 37946356

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
3-794635-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
175
封装类型:
OTHER

常见问题

3-794635-6 是否符合 RoHS 标准?

是的,3-794635-6 符合 RoHS 标准。

3-794635-6 的交货期是多少?

3-794635-6 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 350

可立即发货

您可以购买所有有库存数量的 350

仅库存批次: 350

库存数量的起订量: 2800

缺货数量的起订量: 2800

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 175

工厂交货期 16 周

价格 (USD)

数量
单价
1
$1.914
2,800 +
$1.740