描述
The 36946-3 is a stratified parallel solder splice connector designed for 1/0 AWG wire applications with high-reliability construction. This splice connector features a parallel configuration that enables secure and efficient joining of large-gauge conductors commonly used in power distribution and automotive electrical systems. The product is manufactured by TE Connectivity/AMP brand and complies with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, with low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free. The stratified design and high-reliability rating make it suitable for demanding applications requiring robust electrical connections in harsh environments, including automotive wiring harnesses, power distribution systems, and industrial electrical assemblies.
Search Keywords: 369463
规格
有存货: 1,050
可立即发货
库存数量的起订量: 30
缺货数量的起订量: 30
工厂交货期 26 周
English
Chinese
Spanish