368287-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

368287-1

090 II SEALED REC ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 368287-1 is a .090 inch sealed receptacle contact designed for reliable wire termination in connector applications. Manufactured from brass strip material with pre-tinned finish, this contact features a 0.25 mm thickness and is engineered to accommodate wire sizes equivalent to AVSS 0.3 to AVS 0.5 square millimeters. The contact incorporates three serrations centered in the wire barrel to ensure secure wire retention and electrical continuity. Key dimensional specifications include a length of 17.0 ±0.3 mm and a width of 9.0 ±0.2 mm, with additional cross-sectional dimensions of 5.9 ±0.3 mm and 4.84 ±0.3 mm. This contact is ideal for sealed connector systems requiring robust wire connections with consistent performance across various industrial and commercial applications.

搜索关键词: 3682871

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
368287-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
KR
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

368287-1 是否符合 RoHS 标准?

是的,368287-1 符合 RoHS 标准。

368287-1 的交货期是多少?

368287-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 52,000

可立即发货

最小订购数量: 4000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4000

工厂交货期 18 周

价格 (USD)

数量
单价
4,000
$0.0717
8,000
$0.0686
12,000
$0.0676
28,000
$0.0649
52,000
$0.0647
100,000
$0.0623
152,000
$0.0621
252,000 +
$0.0615