368120-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

368120-2

Econoseal J Mark II Series Wire Seal for use with Automotive Connectors. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 368120-2 is a rubber seal component designed for the Econoseal J - Mark II connector series, providing environmental protection and sealing for connector cavities. It features a 4.4 mm cavity diameter with a compatible insulation diameter range of 1.8 to 2.6 mm, constructed from gray silicone material with a Shore A hardness of 50-58. The seal operates reliably across a wide temperature range of -40 to 130°C and includes integrated lubricant for smooth insertion and removal. This component is commonly used in automotive connector applications where reliable sealing, environmental protection, and consistent performance across temperature extremes are essential requirements.

产品亮点:

  • Seal Protector
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Wire Insulation Diameter = 1.80 - 2.60 mm
  • Silicone Rubber Body Material
  • Color = Gray

搜索关键词: 3681202

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
368120-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
2000
封装类型:
BAG
颜色:
Gray

常见问题

368120-2 是否符合 RoHS 标准?

是的,368120-2 符合 RoHS 标准。

368120-2 的交货期是多少?

368120-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 44,354

发货 today, 输入设置值。

库存数量的起订量: 2000

缺货数量的起订量: 20000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000

工厂交货期 18 周

价格 (USD)

数量
单价
2,000
$0.0769
4,000
$0.0767
10,000
$0.0765
20,000
$0.0763
40,000
$0.0470
60,000
$0.0372
80,000 +
$0.0364