help desk software
3-662183-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

3-662183-1

ANVIL, COMBINATION .055 ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The 3-662183-1 is a crimp tooling component designed for precision wire termination in electrical connector assembly processes. The tooling is engineered to maintain critical dimensional parameters including crimp height (CH) and crimp width (CW) to achieve a target Area Index (AI) of approximately 80%, which directly impacts termination quality and pull-test performance. Key design specifications include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches to minimize flash generation. The tooling components are manufactured from materials selected to withstand high shear loading, frictional forces, and moderate shock during the wire barrel forming and plastic deformation process. This tooling is essential for production environments where crimp quality monitoring, dimensional control, and process repeatability are critical to achieving consistent termination performance and meeting pull-test specifications.

搜索关键词: 36621831

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
3-662183-1
计量单位:
每 Each
RoHS:
No
HTS:
8207306062
COO:
TR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

3-662183-1 是否符合 RoHS 标准?

不,3-662183-1 不符合 RoHS 标准。

3-662183-1 的交货期是多少?

3-662183-1 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 1

发货 today, 输入设置值。

工厂交货期 3 周

价格 (USD)

数量
单价
1
$205.74
5
$149.72
10
$143.46
20
$141.11
50
$138.01
100 +
$135.78