help desk software
36490 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

36490

SPLICE,SOLIS PARA SPEC 22-14 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

36490 is an uninsulated closed barrel parallel splice designed for wire-to-wire connections and terminations. It features a SOLISTRAND body style with copper construction and tin finish, accommodating wire sizes from 22 to 14 AWG (0.30 to 2.00 mm) with a circular mil area range of 509 to 5,180 CMA. The splice has an inside diameter of 2.16 mm (0.085 in), outside diameter of 3.58 mm (0.141 in), and stock thickness of 0.69 mm (0.027 in), providing reliable mechanical attachment for parallel wire connections. This product is RoHS and ELV compliant, making it suitable for applications requiring environmentally responsible electrical connections in automotive, industrial, and general wiring harness assemblies.

产品亮点:

  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated

搜索关键词: 36490

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
36490
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
BOX

常见问题

36490 是否符合 RoHS 标准?

是的,36490 符合 RoHS 标准。

36490 的交货期是多少?

36490 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 1,320

可立即发货

制造商库存: 7,000   可以发货 10/5/26

最小订购数量: 100

工厂交货期 13 周 可以发货 12/23/26  

价格 (USD)

数量
单价
100
$0.4045
500
$0.3328
1,000
$0.3320
3,000
$0.3062
5,000
$0.2945
8,000
$0.2938
15,000
$0.2872
25,000 +
$0.2754