3-647648-4
MTA, CST-100 II, MT-6 and SL Connectors and Headers ...
描述
The 3-647648-4 is a 4-position MTA156 header assembly designed for wire-to-board interconnection applications. This product features high-temperature (HT) and lead-free (LF) construction, meeting modern environmental and reliability standards. The assembly is pin-in-paste capable to 260°C, enabling compatibility with advanced surface-mount soldering processes. It complies with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring suitability for regulated markets. The MTA156 series is widely used in industrial control systems, telecommunications equipment, and consumer electronics where reliable board-level connections are required.
产品亮点:
- Connector
- 4 Positions
- Connector Type = Header - Pin
- MTA-156 Product Line
- Wire-to-Board Application
搜索关键词: 36476484
规格
常见问题
3-647648-4 是否已停产?
是的,Te Connectivity / Amp Brand 的 3-647648-4 已停产(生命周期结束时间:八月 2015)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
3-647648-4 是否符合 RoHS 标准?
是的,3-647648-4 符合 RoHS 标准。
3-647648-4 的交货期是多少?
3-647648-4 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 2,365
可立即发货
最小订购数量: 90
English
中文 / 汉语
Deutsch
Español
Nederlands