3-644613-6
MTA, CST-100 II, MT-6 and SL Connectors and Headers ...
描述
3-644613-6 is a 6-position connector housing manufactured from glass-filled thermoplastic polyester (UL94V-O) with copper alloy posts. The housing features an interrupted backwall design at various locations between posts 3 and 4, as specified for position sizes 6 and above. The connector is designed for PCB mounting with a recommended mounting hole pattern for 1.57 mm (0.062 inch) thick boards, featuring mounting holes with a diameter of 1.70±0.05 mm. The posts are finished with bright tin-lead (93/7) plate, 0.00380~0.00880 mm thick over nickel underplate, and comply with AMP solderability specifications. Each post withstands a minimum axial force of 13.34 N (3 lbf) in either direction without dislodging, ensuring reliable mechanical retention. This connector is commonly used in applications requiring robust PCB interconnection with standardized spacing and polarization features.
产品亮点:
- Connector
- 6 Positions
- Connector Type = Header - Pin
- MTA-156 Product Line
- Wire-to-Board Application
搜索关键词: 36446136
规格
常见问题
3-644613-6 是否已停产?
是的,Te Connectivity / Amp Brand 的 3-644613-6 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
3-644613-6 是否符合 RoHS 标准?
是的,3-644613-6 符合 RoHS 标准。
3-644613-6 的交货期是多少?
3-644613-6 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 606
发货 today, 输入设置值。
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands