350828-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

350828-1

09P UMNL HDR ASSY PC 94VO ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / AMP Brand part 350828-1 is a 09P UMNL HDR ASSY PC 94VO connector assembly. This high-quality connector is designed to provide a reliable connection for various electrical applications. With a 9-pin configuration, it is suitable for both small and medium-sized projects. The assembly is made from durable materials and is tested to ensure optimal performance and long-lasting durability. Its 94VO rating indicates excellent flame resistance, making it a safe choice for applications where fire safety is a concern. Overall, the 350828-1 connector assembly is a reliable and versatile solution for your electrical needs.

产品亮点:

  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9

搜索关键词: 3508281

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
350828-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG
类型:
Power
本体方向:
Straight
安装方式:
Through Hole
公母类型:
SKT
触点数量:
9
端接方式:
Solder
最大电压额定值:
600,600 VDC|VAC
最大电流额定值:
19/Contact A

常见问题

350828-1 是否符合 RoHS 标准?

是的,350828-1 符合 RoHS 标准。

350828-1 的交货期是多少?

350828-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 13 周

价格 (USD)

数量
单价
100
$1.34
300
$1.30
500
$1.24
1,000
$1.18
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.07