34304 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

34304

SPLICE,CE 22-14 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 34304 is a pre-insulated closed-end splice connector designed for reliable termination of multiple wires in commercial electrical applications. It features a red vinyl insulation with a crescent crimp configuration and accommodates wire sizes from 22 to 14 AWG (0.3 to 2.0 mm²), with a circular mil range of 509 to 5,180 CMA. The splice is constructed from tin-plated copper material and is rated for 300V maximum at 90°C, making it suitable for general building wiring and appliance applications. The connector has a minimum opening diameter of 0.156 inches (3.96 mm) and a maximum length dimension of 0.759 inches (18.22 mm), providing a compact form factor for space-constrained installations. Common applications include large and small appliances, lighting industry installations, and any commercial application requiring inexpensive, insulated electrical terminations for bringing multiple wires together.

产品亮点:

  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support

搜索关键词: 34304

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
34304
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BOX

常见问题

34304 是否符合 RoHS 标准?

是的,34304 符合 RoHS 标准。

34304 的交货期是多少?

34304 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 4,491

可立即发货

制造商库存: 12,110   可以发货 11/30/26

最小订购数量: 50

工厂交货期 30 周 可以发货 6/14/27  

价格 (USD)

数量
单价
50
$0.7272
250
$0.6099
1,000
$0.5644
3,000
$0.5180
5,000
$0.4409
8,000
$0.4215
10,000
$0.3540
15,000 +
$0.3531