描述
34133 is a PLASTI-GRIP parallel splice terminal designed for joining 16-14 AWG (1.04-2.62 mm²) wires in electrical applications. This pre-insulated solderless splice features PVC insulation with a length of 0.760 inch (19.30 mm) and a wire barrel minimum inside diameter of 0.140 inch (3.56 mm). The terminal is rated for 600V operating voltage with a maximum operating temperature of 105°C and carries UL/CSA approval with 94V-0 rated insulation. Common applications include panel boxes, motors, switchgear, power supplies, HVAC systems, lighting, and transportation equipment where reliable wire splicing is required.
产品亮点:
- Splice
- Not Sealed
- Splice Type = Parallel
- Body Style = PLASTI-GRIP
- Insulated
搜索关键词: 34133
规格
常见问题
34133 是否符合 RoHS 标准?
是的,34133 符合 RoHS 标准。
34133 的交货期是多少?
34133 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 949
可立即发货
库存数量的起订量: 50
缺货数量的起订量: 2500
工厂交货期 30 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands