34118 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

34118

SOLIS SPD 22-16COMM22-18MIL 10 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 34118 is a Solistrand terminal designed for electrical connections in industrial applications. It accommodates 16-14 AWG wire (1.04-2.62 mm²) and features an M4 stud size with a width of 0.385 inches (9.78 mm) and length of 0.685 inches (17.40 mm). The terminal is constructed of high-conductivity copper with a brazed seam and W-crimp design that provides high tensile strength and prevents wire pinching. It features a bell-mouth barrel entrance for easier wire insertion and reduced installation time, with a wire barrel minimum inside diameter of 0.085 inches (2.16 mm). The terminal meets or exceeds MIL Spec SAE AS7928 requirements (Type I, Class I) and is UL listed and CSA approved with a maximum operating temperature of 170°C. This terminal is ideal for use in material handling equipment, motors, heavy equipment, transformers, switchgear, telecommunications, appliances, panel boxes, power supplies, and control instruments.

产品亮点:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 34118

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
34118
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BOX
颜色:
N/R

常见问题

34118 是否符合 RoHS 标准?

是的,34118 符合 RoHS 标准。

34118 的交货期是多少?

34118 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 63

可立即发货

购买全部 63 个现货或常规最小订购数量 1000

仅库存批次: 63

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 26 周

价格 (USD)

数量
单价
1
$0.2123
1,000
$0.1930
3,000
$0.1846
5,000
$0.1819
8,000
$0.1745
10,000
$0.1740
25,000
$0.1626
50,000
$0.1622
100,000 +
$0.1605