329657 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

329657

SPLICE,TERMI-FOIL DBL FACE ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

329657 is a TERMI-FOIL copper butt splice designed for joining foil conductors in electrical applications. This splice features a double-face design with tin plating on both the body and contacts, and an overall length of 23.67 mm (0.932 in). It accommodates a maximum foil thickness of 0.76 mm (0.03 in) and offers current carrying capacity equal to 10 AWG (5-6 mm²). The splice is uninsulated with non-insulation support style and operates at temperatures up to 150°C (302°F). This component is ideal for applications requiring reliable foil-to-foil connections in terminals and splices assemblies.

产品亮点:

  • Splice
  • Splice Type = Butt
  • Double Face
  • Not Slotted
  • Aluminum Foil Thickness = .76 mm

搜索关键词: 329657

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
329657
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
250
封装类型:
BOX

常见问题

329657 是否符合 RoHS 标准?

是的,329657 符合 RoHS 标准。

329657 的交货期是多少?

329657 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 6,049

发货 today, 输入设置值。

最小订购数量: 250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 250

工厂交货期 26 周

价格 (USD)

数量
单价
250
$1.251
500
$1.181
1,000
$1.093
2,500
$1.044
5,000
$0.976
7,500
$0.973
10,000
$0.971
15,000 +
$0.968