325905-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

325905-1

TERMINAL,AMPOWER 350MCM 1/2 ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

325905-1 is a seamless tubular copper terminal designed for large stranded copper wires in power generation and distribution applications. The terminal is manufactured from high-quality annealed copper (ASTM B-188) with a special tin plating process that inhibits corrosion and provides trouble-free service. It features a double-thickness rectangular tongue with a short strong transfer section, created through a special die stamping process that combines excellent conductivity with excellent tensile strength. The terminal accepts wire sizes in the 350 MCM (177 mm²) range and is available with a 1/2" or M12 stud size. This product is ideal for electrical equipment subject to continuous operation, such as generators, motors, and welders, where reliable high-conductivity connections are essential.

搜索关键词: 3259051

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
325905-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
Box
类型:
Lug Terminal
螺柱尺寸:
12 mm

常见问题

325905-1 是否符合 RoHS 标准?

是的,325905-1 符合 RoHS 标准。

325905-1 的交货期是多少?

325905-1 的标准交货期约为 42 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 42 周

价格 (USD)

数量
单价
1
$15.47
10
$14.74
25
$14.45
50
$14.23
100
$14.01
250
$12.86
500 +
$11.81

工具/3D模型

产品指南