描述
32404 is a pre-insulated ring tongue terminal designed for solderless wire termination in electrical applications. It accommodates 22-16 AWG wire sizes (509-3,260 circular mils or 0.26-1.65 mm²) and features an M3.5 stud size with red color-coded insulation for easy identification. The terminal has a tongue material thickness of 0.034 inches maximum, with dimensions including W of 0.344 inches (8.74 mm), C of 0.218 inches (5.54 mm), E of 0.622 inches (15.80 mm), and L of 0.783 inches (19.89 mm). This terminal provides reliable termination with features such as funnel entry for easy wire insertion and serration inside the barrel for exceptional contact and tensile strength, making it suitable for control circuits and general wiring applications.
产品亮点:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
搜索关键词: 32404
规格
常见问题
32404 是否已停产?
是的,Te Connectivity / Amp Brand 的 32404 已停产(生命周期结束时间:一月 2027)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
32404 是否符合 RoHS 标准?
是的,32404 符合 RoHS 标准。
32404 的交货期是多少?
32404 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 12,985
发货 today, 输入设置值。
库存数量的起订量: 500
缺货数量的起订量: 500
工厂交货期 32 周
English
中文 / 汉语
Deutsch
Español
Nederlands