3-2172071-2
M12.FMLE.PNLREAR.ACODE.4P.PCBSTAND.STRT ...
描述
3-2172071-2 is an M12 A-coded 4-pole rear mount PCB connector with 45-degree right-angle shielded configuration designed for industrial automation and control applications. The connector operates over an ambient temperature range of -40°C to +85°C and supports a rated voltage of 250 V with a maximum current rating of 4 A per pin, meeting pollution grade 3 requirements. It features shielded construction for enhanced electromagnetic interference protection and is suitable for fieldbus-compatible passive distribution boxes, motor control systems, and power supply applications. The right-angle mounting design provides space-efficient PCB integration while maintaining reliable electrical connections in rugged industrial environments.
搜索关键词: 321720712
规格
常见问题
3-2172071-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 3-2172071-2 已停产(生命周期结束时间:五月 2017)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 3-2172071-2?
3-2172071-2 的推荐替代产品是 TE Connectivity / AMP Brand 的 T4141012041-000,可从 Master Electronics 购买。
3-2172071-2 是否符合 RoHS 标准?
是的,3-2172071-2 符合 RoHS 标准。
3-2172071-2 的交货期是多少?
3-2172071-2 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands