3-2120864-1
Conn LC Multi Mode PL ST Cable Mount Automotive Blister ...
描述
3-2120864-1 is a metal plug connector with fiber optic multi-mode LC-type interface designed for industrial applications requiring robust field installation and harsh environment resistance. The connector features a metal shell construction that provides excellent resistance to shock, vibration, temperature extremes, and chemical/oil exposure, with an operating temperature range of -40°C to +70°C. It supports a minimum of 750 mating cycles and offers IP65/IP67 degree of protection, ensuring reliable sealed interconnections. The push-pull mechanism enables quick and easy connect/disconnect operations without special tools, making it ideal for automotive production, welding machines, robotics, and factory automation environments where durability and maintenance cost reduction are critical.
搜索关键词: 321208641
规格
常见问题
3-2120864-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 3-2120864-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 3-2120864-1?
3-2120864-1 的推荐替代产品是 TE Connectivity / AMP Brand 的 1-2120864-1,可从 Master Electronics 购买。
3-2120864-1 是否符合 RoHS 标准?
是的,3-2120864-1 符合 RoHS 标准。
3-2120864-1 的交货期是多少?
3-2120864-1 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。
有存货: 81
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands